Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- RS Stock No.:
- 236-4108
- Distrelec Article No.:
- 300-92-103
- Mfr. Part No.:
- PX0844/B/0M50/B
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $11.00
View bulk pricing optionsSubtotal (1 unit)*
$73.74
(exc. GST)
$81.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 12 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.74 | - |
| 5 - 9 | $71.54 | $11.00 |
| 10 - 19 | $69.40 | $43.40 |
| 20 - 49 | $67.32 | $128.40 |
| 50 + | $65.31 | $421.50 |
*price indicative
- RS Stock No.:
- 236-4108
- Distrelec Article No.:
- 300-92-103
- Mfr. Part No.:
- PX0844/B/0M50/B
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, DIN 40050/Part 9 IP6k9k, EN60529:1992+A2:2013 | |
| Hazardous Area Certification | No | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1, DIN 40050/Part 9 IP6k9k, EN60529:1992+A2:2013 | ||
Hazardous Area Certification No | ||
Series Buccaneer | ||
- COO (Country of Origin):
- TN
The Bulgin connector has B type USB, sealed through panel, Sealed B type at front of panel, standard B type at rear
USB type B
Cable length 500 mm
Mates with PX0840 and PX0841 cable connectors
Related links
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP66 USB Connector USB 2.0
- Bulgin Straight, Panel- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight IP69K USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
