TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- RS Stock No.:
- 233-1447
- Mfr. Part No.:
- 2385692-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.96
(exc. GST)
$18.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.392 | $16.96 |
| 50 - 120 | $3.33 | $16.65 |
| 125 - 245 | $3.268 | $16.34 |
| 250 - 495 | $3.208 | $16.04 |
| 500 + | $3.148 | $15.74 |
*price indicative
- RS Stock No.:
- 233-1447
- Mfr. Part No.:
- 2385692-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Standard | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 4.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold over Nickel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2385 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Standard | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 4.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold over Nickel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2385 | ||
The TE Connectivity standard USB connector uses 4.0 USB version with single port. It has right angle body orientation and uses liquid crystal polymer for housing. Used in power and signal applications.
Grounding options PCB ground
Ground component type grounding contact
Connector and housing type housing for female terminals
Connector system board-to-component
Shell plating finish bright
Shell plating material nickel
Connector & contact terminates to printed circuit board
Number of mounting legs 24
Number of ports 1
Number of positions 24
Contact current rating maximum 5 A
Contact mating area plating material gold over nickel
- RS Stock No. 2331448
- Mfr. Part No. 2388749-1
Each (On a Reel of 600)
$2.191
- RS Stock No. 2331447P
- Mfr. Part No. 2385692-1
Each (Supplied on a Reel)
$3.392
- RS Stock No. 2331449
- Mfr. Part No. 2388749-1
Each (On a Tape of 5)
$2.85
- RS Stock No. 2331449P
- Mfr. Part No. 2388749-1
Each (Supplied on a Reel)
$2.85
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- TE Connectivity Horizontal, Surface Mount Male Type Standard USB Connector USB 4.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0








