Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.93

(exc. GST)

$8.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,319 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.93
10 - 24$7.29
25 +$6.56

*price indicative

Packaging Options:
RS Stock No.:
296-991
Distrelec Article No.:
303-83-469
Mfr. Part No.:
2193200001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 2.0

Orientation

Vertical

Connector Gender

Female

Number of Ports

1

Termination Type

Surface Mount

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Molex USB shielded I/O receptacle is designed to ensure a seamless connection within electronic systems. Ideal for surface mount applications, this Type C receptacle features a compact design that optimally fits a variety of PCB layouts. With its high-temperature thermoplastic construction and robust gold flash plating, it offers exceptional durability and performance within a broad temperature range.

Compatible with standard USB Type C plugs to facilitate effortless connectivity

A low-halogens design for improved environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy