RS PRO Straight, Cable Male- 1 Port Type USB Type A IP67 USB Type A USB 2.0
- RS Stock No.:
- 231-7882
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$49.86
(exc. GST)
$54.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.86 | - |
| 10 - 14 | $48.36 | 3% |
| 15 + | $46.92 | 5% |
*price indicative
- RS Stock No.:
- 231-7882
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Type A | |
| USB Type | USB Type A | |
| Mount Type | Cable | |
| USB Specification | USB 2.0 | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Termination Type | Plug Type | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB-A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Type A | ||
USB Type USB Type A | ||
Mount Type Cable | ||
USB Specification USB 2.0 | ||
IP Rating IP67 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Termination Type Plug Type | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB-A | ||
RS PRO, Straight, Cable Mount, Plug Type USB-A 2 IP67 Type A USB Connector
The RS PRO series of waterproof plastic USB Type A connectors are a range of ruggedised IP67 connectors designed to be used outdoors or in harsher industrial environments. Designed to fit cable cut outs of 25.5mm the plastic USB-A series also comes with rear potting on the cable mount connectors. This ensures your cable is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. The bayonet mating allows for quick and easy connection and disconnection while the Gold-plated contacts and USB Version 2.0 ensures 480Mbps data speeds.
Features and Benefits
Applications
These RS PRO range of ruggedised IP67 connectors and are waterproof making them Ideal for outside use and for harsher industrial environments. Applications can include:
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2317888
Each
$73.02
- RS Stock No. 2317884
Each
$105.32
- RS Stock No. 2317886
Each
$129.69
- RS Stock No. 2317885
Each
$148.83
Related links
- ASSMANN WSW Straight, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Type A USB 3.0
- RS PRO Straight, Cable Male Type USB Type A IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP67 Coupler USB 2.0
- Amphenol Communications Solutions Right Angle, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0












