Amphenol Communications Solutions Vertical, PCB Female- 9 Port Type A USB Connector USB 3.0
- RS Stock No.:
- 217-3918
- Mfr. Part No.:
- LUSB359300
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.05
(exc. GST)
$18.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | $17.05 |
| 30 - 59 | $16.62 |
| 60 + | $16.38 |
*price indicative
- RS Stock No.:
- 217-3918
- Mfr. Part No.:
- LUSB359300
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Number of Ports | 9 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -45°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | LUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Vertical | ||
Number of Ports 9 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -45°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series LUSB | ||
- COO (Country of Origin):
- CN
The Amphenol type A connector having right angle orientation with positive latch. The connector system is designed to provide a standard USB interface with a unique latching mechanism to prevent the unintentional interruption of data transmission.
Maximum current 1.5A per contact
RoHS compliant
Operating temperature -40° to +85° C
Related links
- Amphenol Communications Solutions Vertical, PCB Female- 9 Port Type USB Type A USB Connector USB 3.0
- Amphenol Communications Solutions Vertical, Surface Female- 4 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
