Samtec Side Entry, Through Hole, Socket- Single Port Type B 2.0 USB Connector
- RS Stock No.:
- 180-0597
- Mfr. Part No.:
- USBR-B-S-S-O-VT
- Brand:
- Samtec
Bulk discount available
Subtotal (1 pack of 5 units)*
$30.58
(exc. GST)
$33.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $6.116 | $30.58 |
| 250 - 495 | $6.016 | $30.08 |
| 500 + | $5.904 | $29.52 |
*price indicative
- RS Stock No.:
- 180-0597
- Mfr. Part No.:
- USBR-B-S-S-O-VT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| USB Type | B | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Side Entry | |
| Number of Ports | 1 | |
| Voltage Rating | 30.0 V | |
| Series | USBR-B | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -50.0°C | |
| Maximum Operating Temperature | +85°C | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
USB Type B | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Side Entry | ||
Number of Ports 1 | ||
Voltage Rating 30.0 V | ||
Series USBR-B | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -50.0°C | ||
Maximum Operating Temperature +85°C | ||
Orientation Straight | ||
SAMTEC USBR-B Series USB Connector, Through-Hole Mounting, Solder Termination Method - USBR-B-S-S-O-VT
This USB connector is a female, side-entry USB B connector designed for reliable connectivity in various applications. It features a through-hole mounting type and operates within a temperature range of -50 to +85°C. With a voltage rating of 30V and solder termination, this connector ensures strong and efficient connections.
Features & Benefits
• Solder termination for durable connections
• Side-entry design for easier cable management
• High-temperature thermoplastic for long-lasting performance
• Phosphor bronze construction for dependable conductivity
• Side-entry design for easier cable management
• High-temperature thermoplastic for long-lasting performance
• Phosphor bronze construction for dependable conductivity
Applications
• Ideal for industrial control panels
• Commonly used in robotics and machinery
• Suitable for consumer electronics assembly
• Effective for custom electronic interfaces
• Commonly used in robotics and machinery
• Suitable for consumer electronics assembly
• Effective for custom electronic interfaces
Can this connector be used in custom-built electronic devices?
Yes, it is suitable for custom electronic interfaces due to its reliable connection and durability.
Is this USB connector compatible with older USB versions?
Yes, it is backward compatible with USB 1.1 and 1.0.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samtec Socket- Single Port Type A 2.0 USB Connector
- Samtec Socket- Single Port Type B 2.0 USB Connector
- Samtec Straight Socket- Single Port Type B 2.0 USB Connector
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Straight, Socket- Single Port Type B 2.0 USB Connector
- Samtec Socket- Single Port Type B 2.0 USB Connector
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
- Samtec Straight Plug- Single Port Type B 2.0 USB Connector
