Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 189-1482
- Mfr. Part No.:
- 67068-7041
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 640 units)*
$1,212.16
(exc. GST)
$1,333.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 640 - 640 | $1.894 | $1,212.16 |
| 1280 - 1920 | $1.847 | $1,182.08 |
| 2560 + | $1.818 | $1,163.52 |
*price indicative
- RS Stock No.:
- 189-1482
- Mfr. Part No.:
- 67068-7041
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6706 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Through Hole | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 50°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6706 | ||
- COO (Country of Origin):
- CN
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Variations of Molex USB Receptacles are as follows:
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
Molex USB Connectors
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
