Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 189-1503
- Mfr. Part No.:
- 67068-8000
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 box of 200 units)*
$434.20
(exc. GST)
$477.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $2.171 | $434.20 | - |
| 400 - 600 | $2.141 | $428.20 | 1% |
| 800 + | $2.098 | $419.60 | 3% |
*price indicative
- RS Stock No.:
- 189-1503
- Mfr. Part No.:
- 67068-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 67068 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Through Hole | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 50°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 67068 | ||
- COO (Country of Origin):
- CN
Molex USB Connector, Right Angle, Socket Type B - 67068 Series - 67068-8000
This through-hole USB (universal serial bus) receptacle from Molex lets you make reliable and secure data and power connections. It's a female socket designed to connect with USB plugs attached to cables. You can use it to link your USB-operated devices to your PCB-driven applications. This right-angle electrical connector is easy to mount onto your PCB (printed circuit board) using the four pins and securing clamps. It relays dependable signals to keep your processes running smoothly.
Features & Benefits
• Nylon glass fibre-filled housing meets the UL (Underwriters Laboratories) 94V-0 requirements, meaning the unit withstands high temperatures and won't ignite or fuel a fire
• Tin-plated copper alloy shell provides excellent conductivity for uninterrupted signal transfer
• Robust unit can be used safely in temperatures ranging from 0°C to +50°C
Applications
• Personal computers like desktops and notebooks
• Mobile phones
• Fixed telecommunications connections
What are the different sizes of USB connectors?
USB connectors typically come in three sizes. The standard size, like this type-B USB connector from Molex, is used for computer peripherals such as printers. You'll find mini connectors on most mobile devices, and thin micro-size connectors on mobile phones and tablets.
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Variations of Molex USB Receptacles are as follows:
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
Molex USB Connectors
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
