- RS Stock No.:
- 180-0265
- Mfr. Part No.:
- USBR-B-S-S-O-TH
- Brand:
- Samtec
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 1000)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Pack* |
1000 - 1000 | $1.571 | $1,571.00 |
2000 - 9000 | $1.532 | $1,532.00 |
10000 + | $1.379 | $1,379.00 |
*price indicative |
- RS Stock No.:
- 180-0265
- Mfr. Part No.:
- USBR-B-S-S-O-TH
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec USBR-B Series USB Connector, Phosphor Bronze Contact Material, Solder Termination - USBR-B-S-S-O-TH
This USB connector by Samtec offers a high-quality solution for various mechanical, electrical, and automation applications. With a voltage rating of 30V, this connector is suitable for use in environments with temperatures ranging from -50 °C to +85 °C. The USB connector is designed for through-hole mounting, providing enhanced stability and reliability in operation.
Features & Benefits
• Female USB connector suitable for a wide range of applications
• Phosphor bronze contact material ensures reliable connectivity and durability
• Solder termination method for secure and long-lasting connections
• USB Type B connector compatible with USB 2.0 for fast data transfer
• High temperature insulator material for reliable performance in extreme conditions
• Phosphor bronze contact material ensures reliable connectivity and durability
• Solder termination method for secure and long-lasting connections
• USB Type B connector compatible with USB 2.0 for fast data transfer
• High temperature insulator material for reliable performance in extreme conditions
Applications
• Ideal for automation systems requiring secure and stable USB connections
• Suitable for use in electronic devices that demand high-speed data transfer
• Can be used for applications where a reliable and durable USB connector is essential
• Suitable for use in electronic devices that demand high-speed data transfer
• Can be used for applications where a reliable and durable USB connector is essential
Can it withstand extreme temperatures?
This USB connector is designed to operate in temperatures ranging from -50 °C to +85 °C, ensuring reliable performance in various environments.
Will it provide secure connections?
The solder termination method and phosphor bronze contact material guarantee secure and long-lasting connectivity for your applications.
Is it compatible with USB 2.0 devices?
Yes, this USB Type B connector is fully compatible with USB 2.0 devices, allowing for fast and efficient data transfer.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USBR-B |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |
Related links
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Samtec Right Angle Socket Type B 2.0 USB Connector
- Samtec Socket Type A 2.0 USB Connector
- Samtec Straight, Plug Type A 2.0 USB Connector
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Samtec Right Angle Socket Type A 2.0 USB Connector