Samtec, Through Hole, Socket Type A 2.0 USB Connector
- RS Stock No.:
- 180-0266
- Mfr. Part No.:
- USBR-B-S-S-O-VT
- Brand:
- Samtec
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 1000)
$2.486
(exc. GST)
$2.735
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 - 4000 | $2.486 | $2,486.00 |
5000 + | $2.237 | $2,237.00 |
*price indicative
- RS Stock No.:
- 180-0266
- Mfr. Part No.:
- USBR-B-S-S-O-VT
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
High-retention B type interface
Minimum 15 N withdrawal force
Single shell type
Vertical and right-angle orientations
Minimum 15 N withdrawal force
Single shell type
Vertical and right-angle orientations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USBR-B |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |
Related links
- Samtec, Through Hole, Socket Type B 2.0 USB Connector
- Samtec Right Angle, Through Hole, Socket Type A 2.0 USB Connector
- Samtec Straight, Through Hole, Socket Type B 2.0 USB Connector
- Samtec Right Angle, Through Hole, Socket Type B 2.0 USB Connector
- Samtec, Through Hole, Socket Type A 2.0 USB Connector
- Samtec Straight, Plug Type A 2.0 USB Connector
- Samtec, SMT, Socket Type B 2.0 USB Connector
- Samtec Straight, Through Hole, Plug Type B 2.0 USB Connector