- RS Stock No.:
- 179-2890
- Brand:
- RS PRO
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.06
(exc. GST)
$19.87
(inc. GST)
Units | Per unit |
1 - 4 | $18.06 |
5 - 9 | $17.71 |
10 - 24 | $17.17 |
25 - 124 | $16.76 |
125 + | $13.80 |
- RS Stock No.:
- 179-2890
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO CLB-JL series cable mount Plug Type A 3.0 USB Connector has Operating Temperature range of -20.0°C to +85°C and voltage rating of 30 Volts.
Gender Male
USB Type A
Mounting Type Cable Mount
Termination Method Screw
USB Version 3.0
USB Type A
Mounting Type Cable Mount
Termination Method Screw
USB Version 3.0
Specifications
Attribute | Value |
---|---|
Gender | Male |
USB Type | A |
Mounting Type | Cable Mount |
Termination Method | Screw |
USB Version | 3.0 |
Number of Ports | 2 |
Current Rating | 1.0A |
Voltage Rating | 30.0 V |
Series | CLB-JL |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity Straight Plug Type A USB Connector
- RS PRO Plug Type A USB Connector
- Amphenol Industrial Horizontal Plug Type A 3.0 IP67 USB Connector
- TE Connectivity Plug Type A 2.0 USB Connector
- RS PRO Plug Type A 3.1 USB Connector
- Amphenol Straight Plug Type A 2.0 IP68 USB Connector
- RS PRO Straight Plug Type A 3.0 USB Connector
- RS PRO Plug Type A 2.0 IP67 USB Connector