Amphenol ICC Straight, Cable Mount, Plug Type A 2.0 USB Connector
- RS Stock No.:
- 162-1953
- Mfr. Part No.:
- 74233-102LF
- Brand:
- Amphenol ICC
548 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 300)
$4.666
(exc. GST)
$5.133
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
300 - 300 | $4.666 | $1,399.80 |
600 - 900 | $4.549 | $1,364.70 |
1200 + | $4.479 | $1,343.70 |
*price indicative
- RS Stock No.:
- 162-1953
- Mfr. Part No.:
- 74233-102LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Power Plug Kit
The active latch provides positive retention to the board-mounted receptacle ensuring a secure connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power USB
The USB + Power connector is an interconnect system developed to meet the power requirements of devices using Universal Serial Bus and combine all personal computing interface ports into one connector. This is a plug-and-play connector which allows hot plugging capability and can handle data rates up to 480Mbps
System flexibility: the design allows use of USB+Power cable or standard USB A cable for low power applications
Back shield for better EMI
Hot plugging capability
2x4 design delivers additional 3 amps to your USB device
Back shield for better EMI
Hot plugging capability
2x4 design delivers additional 3 amps to your USB device
Specifications
Attribute | Value |
---|---|
Gender | Male |
USB Type | A |
Mounting Type | Cable Mount |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Straight |
Number of Ports | 2 |
Current Rating | 3.0A |
Voltage Rating | 12.0 V |
Contact Material | Copper Alloy |
Related links
- Amphenol ICC Straight, Cable Mount, Plug Type A 2.0 USB Connector
- Amphenol ICC Straight, Cable Mount, Plug to Plug Type A USB Connector
- Amphenol ICC Straight, SMT, Socket Type A 2.0 USB Connector
- Amphenol ICC Straight, SMT, Socket Type A to B 2.0 USB Connector
- Amphenol ICC Straight, Through Hole, Socket Type B 2.0 USB Connector
- Amphenol ICC Straight, Panel Mount, Socket Type B 2.0 IP67 USB Connector
- Hirose Straight, Cable Mount, Plug Type B 2.0 USB Connector
- TE Connectivity Straight, Cable Mount, Plug Type B 2.0 USB Connector