RS PRO, Cable Mount, Plug Type A USB Connector
- RS Stock No.:
- 179-2876
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.45
(exc. GST)
$13.69
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.45 |
5 - 9 | $12.17 |
10 - 24 | $11.71 |
25 - 124 | $11.45 |
125 + | $9.42 |
- RS Stock No.:
- 179-2876
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CIE USB Connector
The CIE CLB series is a cable mount USB type A connector. This male fork connector has 2 ports and solder termination method. It has an electrical rating of 5V and 1A.
Features and Benefits
• Contact resistance 30mohms max
• Insulating resistance min. 10Mohm/300VDC
• Operating temperature ranges between -40°C and 85°C
• Plug connector
• Insulating resistance min. 10Mohm/300VDC
• Operating temperature ranges between -40°C and 85°C
• Plug connector
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
USB Type | A |
Termination Method | Plug In |
Number of Ports | 2 |
Current Rating | 1.0A |
Voltage Rating | 5.0 V |
Series | CLB-JL |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO, Cable Mount, Plug Type A USB Connector
- RS PRO, Cable Mount, Plug Type A 2.0 IP67 USB Connector
- RS PRO, Cable Mount, Plug Type A 3.1 USB Connector
- RS PRO, Cable Mount, Plug Type A 3.0 USB Connector
- RS PRO, Cable Mount, Plug Type Mini B USB Connector
- RS PRO, Cable Mount, Plug Type Micro USB Connector
- RS PRO Straight, Cable Mount, Plug Type A 3.0 USB Connector
- RS PRO, Cable Mount, Plug Type Micro B USB Connector