Wurth Elektronik Straight, Through Hole Male- 1 Port Type A USB Connector USB 3.0

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $2.21

View bulk pricing options

Subtotal (1 unit)*

$8.21

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$8.21-
13 - 24$8.04$2.21
25 +$7.93$7.00

*price indicative

Packaging Options:
RS Stock No.:
122-5096
Distrelec Article No.:
301-27-283
Mfr. Part No.:
692121430000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

Mount Type

Through Hole

USB Type

A

Current

1.8A

USB Specification

USB 3.0

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

Wurth WR-COM USB 3.0 Type A PCB Connector


WR-COM USB 3.0 Type A vertical mount PCB receptacle connector. This USB 3.0 SuperSpeed type A connector has a shielded outer cover made from INOX steel and a UL94-V0 LCP blue insulator. The stamped contacts are made from copper alloy with a selective gold plating. These Type A PCB USB 3.0 connectors also feature board locks for a secure attachment to the PCB

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Each (In a Tray of 50)
$5.634
Each (Supplied in a Tray)
$8.21
Each (Supplied in a Box)
$2.91
Each
$2.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy