Molex Straight, Through Hole Female- 1 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 179-0749
- Mfr. Part No.:
- 89485-8002
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.58
(exc. GST)
$16.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 395 | $2.916 | $14.58 |
| 400 - 795 | $2.842 | $14.21 |
| 800 + | $2.796 | $13.98 |
*price indicative
- RS Stock No.:
- 179-0749
- Mfr. Part No.:
- 89485-8002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Through Hole | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 750V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 8948 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Through Hole | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 750V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 8948 | ||
- COO (Country of Origin):
- CN
Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.50mm, Without Mylar, Gold (Au) Flash, Tray Package, Lead-Free
Related links
- Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
