Molex Right Angle, Through Hole Female- 1 Port Type USB Type A Connector USB 2.0

Subtotal (1 pack of 150 units)*

$453.22

(exc. GST)

$498.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$453.22$3.021

*price indicative

RS Stock No.:
814-699
Mfr. Part No.:
89485-8001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

USB Type

USB Type A

Mount Type

Through Hole

Current

1A

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

750V ac

Termination Type

Through Hole

Minimum Operating Temperature

0°C

Contact Material

Copper Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Hazardous Area Certification

UL

Series

89485

COO (Country of Origin):
CN
The Molex universal serial bus (USB) shielded I/O Type A receptacle designed for single upright, right-angle applications, ensuring reliable performance in connectivity solutions.

Designed with a Terminal length of 2.00mm for optimal integration

Complies with EU RoHS standards, ensuring environmental safety

Offers full shielding to reduce electromagnetic interference

Constructed with high-temperature thermoplastic for durability

Features a 0.76μm gold plating for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy