Molex Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 178-9381
- Mfr. Part No.:
- 67329-8001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.35
(exc. GST)
$14.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $2.67 | $13.35 |
| 20 - 30 | $2.622 | $13.11 |
| 35 + | $2.576 | $12.88 |
*price indicative
- RS Stock No.:
- 178-9381
- Mfr. Part No.:
- 67329-8001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 750V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 6732 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 750V | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 6732 | ||
- COO (Country of Origin):
- CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Single Upright Right-Angle, Solder Tail Length 2.00mm, Kinked Pins, PCB Thickness 1.20mm and 1.60mm, 0.76μm Gold (Au) Plating, Lead-Free
Related links
- Molex Straight, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
