Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.59

(exc. GST)

$7.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 174$6.59
175 - 349$6.42
350 +$6.33

*price indicative

Packaging Options:
RS Stock No.:
176-8674
Mfr. Part No.:
202410-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

Current

6A

USB Specification

USB 3.1

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

2024

COO (Country of Origin):
CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right Angle, Mid-Mount, Surface Mount, 0.75μm Gold (Au) Plating, Waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy