Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 176-8432
- Mfr. Part No.:
- 105455-0101
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2600 more to save $127.40
View bulk pricing optionsSubtotal (1 reel of 1300 units)*
$2,538.90
(exc. GST)
$2,792.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1300 - 1300 | $1.953 | $2,538.90 | - |
| 2600 - 3900 | $1.904 | $2,475.20 | $127.40 |
| 5200 + | $1.875 | $2,437.50 | $405.60 |
*price indicative
- RS Stock No.:
- 176-8432
- Mfr. Part No.:
- 105455-0101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1054 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1054 | ||
- COO (Country of Origin):
- CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right Angle, Mid-Mount, Surface Mount, Gold (Au) Flash over 0.75μm Palladium Nickel Plating, 0.70mm Solder Tab
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle Surface, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
