Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A to A IP67 USB Connector USB 3.0

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$50.69

(exc. GST)

$55.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$50.69-
5 +$45.639%

*price indicative

RS Stock No.:
174-7666
Mfr. Part No.:
UA30FL-NAML-SB001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Cable

USB Specification

USB 3.0

Current

1A

Orientation

Straight

Connector Gender

Male

IP Rating

IP67

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

UA

COO (Country of Origin):
CN
The Amphenol UA series, USB 3. 0 Type A connector has a current rating of 1A and cable length of 1M.

Temperature ranges between -20℃ to 70℃

Cable length tolerance: ± 40mm

IP67 waterproof rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy