Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-8783
Mfr. Part No.:
61729-1011BLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB Type B

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

61729-xxxxBLF

COO (Country of Origin):
CN

Amphenol FCI Type A and Type B USB 2.0 Connectors


Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.

Features and Benefits


• 480 Mbps high-speed performance

• High current rating of 2.1 to 2.9A

• Robust and durable design

• Can withstand up to 12000 mating cycles

• Hot pluggable

• High temperature thermoplastic housings

• EMI/ESD shielded versions available

• PCB boardlocks for secure retention to PCB

• Wide range of configurations available

Product Application Information


These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.

FCI USB


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy