Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0

Subtotal (1 tube of 200 units)*

$523.84

(exc. GST)

$576.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$523.84$2.619

*price indicative

RS Stock No.:
796-719
Mfr. Part No.:
61729-0021BLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Plug-in

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

5V

Termination Type

Through Hole

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

25°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

Series

USB 2.0 Connector

COO (Country of Origin):
CN
The Amphenol ICC Connector designed for various industrial applications, ensuring secure and reliable connections in challenging environments.

Streamlined installation process enhances user efficiency and productivity

Meets stringent industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy