Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 162-2015
- Mfr. Part No.:
- 10103592-0001LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,057.50
(exc. GST)
$1,164.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.705 | $1,057.50 |
| 3000 - 4500 | $0.687 | $1,030.50 |
| 6000 + | $0.677 | $1,015.50 |
*price indicative
- RS Stock No.:
- 162-2015
- Mfr. Part No.:
- 10103592-0001LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | B | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 101xxxxx-0001LF | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type B | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 101xxxxx-0001LF | ||
- COO (Country of Origin):
- KR
Amphenol FCI Micro USB 2.0 Connectors
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle connectors can withstand up to 10000 insertion cycles and offer maximum receptacle to PCB retention. Available with a range of mounting and termination configurations these Micro USB 2.0 receptacle offer design flexibility for a wide range of applications.;10103592-XXXXXX – Reverse, DIP
10103593-XXXXXX – Standard, Mid-mount
10103594-XXXXXX – Standard, SMT and DIP
10104110-XXXXXX, 10104111-XXXXXX, 10118192-XXXXXX – Standard, SMT
10118193-XXXXXX – Standard, 2 DIP legs
10118193-XXXXXX – Standard, 4 DIP legs
Features and Benefits
• Compact, space saving design
• Convenient recharging and communication
• Supports OTG (On-The Go)
• High temperature thermoplastic housings
• Full EMI/ESD shielding
• Withstand up to 10000 insertion cycles
• Maximum receptacle to PCB retention
• Wide range of mounting and termination features
Product Application Information
These Micro USB 2.0 receptacle connectors are suitable for use in a wide range of applications. Applications include those in the consumer market such as smartphones, camcorders, MP3 players, Bluetooth headphones, smartwatches, tablets, reads and GPS. These Micro USB 2.0 receptacle connectors can also be used in communications and industrial applications such as field PCs and satellite phones
FCI USB
Related links
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type A to B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
