Samtec Right Angle, Through Hole Female- 1 Port Type A IP68 USB Connector USB 2.0

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.47

(exc. GST)

$23.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$2.147$21.47-
100 - 490$2.084$20.842%
500 - 990$2.021$20.215%
1000 - 4990$1.96$19.608%
5000 +$1.90$19.0011%

*price indicative

RS Stock No.:
161-2478
Mfr. Part No.:
USB-A-D-F-B-TH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

Mount Type

Through Hole

USB Type

A

USB Specification

USB 2.0

IP Rating

IP68

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

USB-A

USB 2.0 Interface, Type A

Available in black or white insulators

Available in standard or high-retention

Available with though-hole or surface mount tails

Cost saving flash gold plating available

Dual stack jack available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy