Samtec Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector
- RS Stock No.:
- 161-2313
- Mfr. Part No.:
- USBR-A-D-F-O-TH
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2313
- Mfr. Part No.:
- USBR-A-D-F-O-TH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
High-Retention USB 2.0 Interface, Type A
High-retention A type interface
Minimum 15 N withdrawal force
Right-angle through-hole or offset surface mount terminations available
Single or double shell type
Upright through-hole termination for space saving applications
- RS Stock No. 1612305
- Mfr. Part No. USB-A-S-F-B-TH
Each (In a Tray of 10)
$1.34
- RS Stock No. 1612310
- Mfr. Part No. USB-B-S-F-B-TH
Each (In a Tray of 10)
$1.803
- RS Stock No. 7480850P
- Mfr. Part No. 614004134726
Each (Supplied in a Box)
$5.33
- RS Stock No. 7480891P
- Mfr. Part No. 692121130100
Each (Supplied in a Box)
$4.72
Related links
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle Socket- Single Port Type A 2.0 USB Connector
- Samtec Straight, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle Socket- Single Port Type B 2.0 USB Connector
- Samtec Straight, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Through Hole Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- CONEC Straight Socket- Single Port Type Mini B 2.0 IP67 USB Connector
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0










