Hirose, Surface Type USB Type B USB Connector 2.0
- RS Stock No.:
- 136-1406
- Mfr. Part No.:
- ZX360D-B-10P(30)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$4,089.13
(exc. GST)
$4,498.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,089.13 | $1.363 |
*price indicative
- RS Stock No.:
- 136-1406
- Mfr. Part No.:
- ZX360D-B-10P(30)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type B | |
| Current | 1.0A | |
| USB Specification | 2.0 | |
| Voltage | 30.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Series | ZX360 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type B | ||
Current 1.0A | ||
USB Specification 2.0 | ||
Voltage 30.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Series ZX360 | ||
ZX360 Micro USB3.0
The Hirose ZX360 series of Micro-USB connectors designed to support 3.0 specifications. Providing up to 5 Gbit/s high-speed data transmission. The ultra-compact connectors feature a unique latching mechanism providing a definite tactile click that continues with frequent mating cycles.
Features and Benefits
• Compact design
• Latching mechanism
• Supports high-speed USB 3.0 transmission
• 5 Gbit/s data
• Backward mating with USB 2.0
Applications
• Smartphones
• MP3 players
• GPS
• Digital cameras
Hirose Micro-USB Connectors
Related links
- Hirose, Surface Type USB Type B USB Connector
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Through Hole Male- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle Surface, Surface Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
