Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B IP67 Receptacle USB
- RS Stock No.:
- 787-748
- Mfr. Part No.:
- MUSBBA5135
- Brand:
- Amphenol Communications Solutions
Subtotal (1 box of 10 units)*
$470.72
(exc. GST)
$517.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $470.72 | $47.072 |
*price indicative
- RS Stock No.:
- 787-748
- Mfr. Part No.:
- MUSBBA5135
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Receptacle | |
| USB Type | USB Type B | |
| Mount Type | PCB | |
| USB Specification | USB | |
| Current | 1A | |
| Orientation | Right Angle | |
| IP Rating | IP67 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | MUSB | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Receptacle | ||
USB Type USB Type B | ||
Mount Type PCB | ||
USB Specification USB | ||
Current 1A | ||
Orientation Right Angle | ||
IP Rating IP67 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series MUSB | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions rugged mini USB connector is designed for reliable connection in demanding environments, providing secure engagement on PCB applications. Its robust construction ensures consistent performance in various conditions.
RoHS compliant materials ensure environmental safety and regulatory adherence
Nickel plated diecast zinc outer Shell offers durability and corrosion resistance
Copper alloy shield and rear shield provide optimal signal integrity and protection
Operating temperature range of -40°C to +105°C enables versatile application in extreme conditions
Dust cover options enhance protection against environmental contaminants
Related links
- Amphenol Communications Solutions Right Angle, PCB Male- 1 Port Type USB Type B IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 Receptacle USB
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type B Receptacle USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
