Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2

Subtotal (1 reel of 200 units)*

$1,690.26

(exc. GST)

$1,859.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,690.26$8.451

*price indicative

RS Stock No.:
729-889
Mfr. Part No.:
AU1FRA-24P(805)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Connector

USB Type

USB Type C

Mount Type

Surface

Current

5A

USB Specification

USB 3.2

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

20V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

AU1

COO (Country of Origin):
CN
The Hirose Connector is designed for high-performance applications with a robust mechanical and electrical structure. It offers reliable connection integrity and can withstand a wide range of temperature and humidity conditions.

Contact resistance for center contact is 40mΩ max

Insulation resistance is 100MΩ min

Withstanding voltage is 300V AC for 1 minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy