Wurth Elektronik Type USB 3.1 USB Connector
- RS Stock No.:
- 485-853
- Mfr. Part No.:
- 632723130112
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $79.10
View bulk pricing optionsSubtotal (1 unit)*
$98.68
(exc. GST)
$108.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 793 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $98.68 | - |
| 10 + | $90.77 | $79.10 |
*price indicative
- RS Stock No.:
- 485-853
- Mfr. Part No.:
- 632723130112
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Connector | |
| USB Type | USB 3.1 | |
| Current | 5A | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Connector | ||
USB Type USB 3.1 | ||
Current 5A | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Straight Socket Type C 3.1 USB Connector
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
