RS PRO Straight, Panel Female- 2 Port Type USB USB Connector IEC 50156
- RS Stock No.:
- 588-799
- Brand:
- RS PRO
Subtotal (1 unit)*
$80.41
(exc. GST)
$88.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 86 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $80.41 |
| 10 + | $73.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 588-799
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB | |
| Mount Type | Panel | |
| Current | 5A | |
| USB Specification | IEC 50156 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB | ||
Mount Type Panel | ||
Current 5A | ||
USB Specification IEC 50156 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
FT BLACK METAL USBC+USB3.0 A-A CSK
Related links
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A 3.0 IP54 USB Connector IEC 50156
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A 3.0 IP54 USB Connector IEC 50156
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
