RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1.2 m

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$19.43

(exc. GST)

$21.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 1,855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$19.43-
25 - 99$18.455%
100 - 249$17.539%
250 - 1249$16.6314%
1250 +$15.6919%

*price indicative

RS Stock No.:
876-2403
Distrelec Article No.:
304-05-049
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1.2m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Voltage

30V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS 2.0, UL, REACH SVHC161, FCC, UL 2725, CE

COO (Country of Origin):
CN

RS PRO USB 2.0 Micro B to USB A USB Cable, Male to Male


From RS PRO a reliable, high-quality USB cable terminated on one end with a male Micro B connector and the other with a Type A male USB connector. This cable supports USB 2.0 protocol standard that allows for a high speed data transfer up to 480 Mbps. Using this cable you can connect compact mobiles devices such as smartphones and digital cameras to a host PC or charge your android phone.

What is a Micro-USB Connector?


The USB connector type is determined by its shape. A Micro connector is a durable, miniaturised connector about half the thickness of a Mini USB. The Micro connector was designed for connecting small, slimline mobile devices such as smartphones and digital cameras to a host PC such as a desktop computer, laptop, netbook or tablet. USB 2.0 Micro B plug connectors are compatible with both USB 2.0 and 3.0 Micro B ports or receptacles, however, a USB 3.0 plug will only mate with a USB 3.0 receptacle due to the difference in shape.

What is USB Version 2.0?


USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.

Features and Benefits


• Allows easy connection of a mobile device to host computer or charger

• Reliable Hi-Speed connection

• Moulded connector

• Plug and Play - no additional software required

• Meets standard USB 2.0 (transfer rate up to 480 Mbit/s)

Applications


This USB cable is used for connecting a small mobile device to a host PC. Typical applications include the connection of smartphones, tablets, digital cameras, MP3 players, GPS devices and photo printers. USB A ports are also found on Smart TV’s, DVD players and games consoles and AC chargers for charging a mobile Android devices.

How does a USB Cable Work?


A USB cable allows digital data to be transferred from a peripheral device to a host PC and for supplying power to devices that need it, for instance, charging a mobile phone. The cable consists of four wires that are used separately for transferring power and data. The Micro USB plug is inserted into your mobile device and the Type A plug is inserted into the female USB port on the host PC (or charger). Once connected the data or power is transferred automatically without the need for any additional interfaces or software. This is referred to as Plug and Play.

Standards

USB 2.0

Each
$95.20
Each
$297.50
  • RS Stock No. 0148946
  • Mfr. Part No. PXP0025/MB/1M00/MB
Each
$87.87
  • RS Stock No. 0148932
  • Mfr. Part No. PXM0023/A/2M00/A
Each
$142.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy