Bulgin 30°, Panel Female- 4 Port Type USB Type B to A IP66, IP68 USB Connector USB 2.0

Bulk discount available

Subtotal (1 unit)*

$42.82

(exc. GST)

$47.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$42.82
15 - 49$42.07
50 - 99$41.02
100 +$39.99

*price indicative

RS Stock No.:
765-9801
Mfr. Part No.:
PXP6042/B
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

USB Type

USB Type B to A

Mount Type

Panel

USB Specification

USB 2.0

Current

1A

Orientation

30°

Connector Gender

Female

IP Rating

IP66, IP68

Number of Ports

4

Voltage

30 V

Termination Type

Press Fit

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Contact Material

Brass

Standards/Approvals

No

Hazardous Area Certification

No

Series

6000

COO (Country of Origin):
TN

Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B


Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.

Features & Benefits


Available in 2 metre, 3 metre and 5 metre lengths;High noise and EMI protection;Push-pull tamperproof locking mechanism;Hot pluggable

Note

Mates with 765-9700 and range, for suitable sealing cap see 765-9810

Related links