Roline USB 2.0, Female USB Type A to Female USB Type A, Black, 1.8 m
- RS Stock No.:
- 492-0380
- Distrelec Article No.:
- 304-23-312
- Mfr. Part No.:
- 11.02.8948-100
- Brand:
- Roline
Subtotal (1 unit)*
$21.21
(exc. GST)
$23.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 446 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.21 |
*price indicative
- RS Stock No.:
- 492-0380
- Distrelec Article No.:
- 304-23-312
- Mfr. Part No.:
- 11.02.8948-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Roline USB 2.0 extension cable
Roline USB extension cable with male and female connection types.
Features and Benefits
• Type: A-A, M/F;• Black;• Screened cable shielding;• 480 Mbit/s bandwidth;• Side connector 1 type A male;• Side connector 2 type A female
Product Application Information
Designed for external application.
