RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 5 m
- RS Stock No.:
- 286-3706
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.76 |
*price indicative
- RS Stock No.:
- 286-3706
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5 m Panel Mount
The RS PRO USB Cable is a 5-metre USB 2.0 Type A Male to Type A Female panel mount cable, designed for secure connections in industrial and commercial environments. Ideal for attaching to faceplates, this cable ensures reliable data transfer and connectivity.
Features and Benefits
USB 2.0 A Male to A Female: Provides a secure connection for data transfer
Panel Mount Design: Allows for easy attachment to faceplates or Euro modules
Gold Flashed Contacts: Enhances conductivity and reduces signal loss
28AWG/2C+24AWG/2C Construction: Ensures durability and performance
Black Sheath: Offers a professional appearance and protection
Applications
Industrial automation
Commercial installations
Data communication systems
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
