RND USB 2.0 Cable, Male USB A to Male USB C USB Adapter, 2m
- RS Stock No.:
- 283-4488
- Distrelec Article No.:
- 302-44-795
- Mfr. Part No.:
- RND 765-00262
- Brand:
- RND
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5.01
(exc. GST)
$5.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.01 |
- RS Stock No.:
- 283-4488
- Distrelec Article No.:
- 302-44-795
- Mfr. Part No.:
- RND 765-00262
- Brand:
- RND
Related links
- RND USB 2.0 Cable, Male USB A to Male USB C Cable, 2m
- RND USB 2.0 Cable, Male USB A to Male USB C Cable, 3m
- RND USB 2.0 Cable, Male USB A to Male USB B Cable, 2m
- RND USB 2.0 Cable, Male USB A to Male USB A USB Adapter, 1.8m
- RND USB 3.1 Cable, Male USB C to Male USB A Cable, 2m
- RND USB 2.0 Cable, Male USB A to Male USB B Cable, 4.5m
- RND USB 3.1 Cable, Male USB A to Male USB C Cable, 2m
- USB 2.0 cable 4.5m Black M/M