RND USB 2.0 Cable, Male USB A to Male USB B Cable, 4.5m
- RS Stock No.:
- 283-4485
- Distrelec Article No.:
- 302-44-791
- Mfr. Part No.:
- RND 765-00257
- Brand:
- RND
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$4.73
(exc. GST)
$5.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.73 |
- RS Stock No.:
- 283-4485
- Distrelec Article No.:
- 302-44-791
- Mfr. Part No.:
- RND 765-00257
- Brand:
- RND
Related links
- RND USB 2.0 Cable, Male USB A to Male USB B Cable, 2m
- Roline USB 2.0 Cable, Male USB A to Male USB B Cable, 4.5m
- RS PRO USB 2.0 Cable, Male USB A to Male USB B Cable, 4.5m
- RS PRO USB 2.0 Cable, Male USB A to Male Micro USB B Cable, 4.5m
- USB 2.0 cable 4.5m Black M/M
- RND USB 2.0 Cable, Male USB A to Male USB C Cable, 3m
- RND USB 2.0 Cable, Male USB A to Male USB A USB Adapter, 1.8m
- RND USB 2.0 Cable, Male USB A to Male USB C USB Adapter, 2m