StarTech.com , Female IDC to Female IDC, Black, 609.6 mm
- RS Stock No.:
- 280-4798
- Distrelec Article No.:
- 302-33-447
- Mfr. Part No.:
- USBINT5PIN24
- Brand:
- StarTech.com
Subtotal (1 unit)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.73 |
*price indicative
- RS Stock No.:
- 280-4798
- Distrelec Article No.:
- 302-33-447
- Mfr. Part No.:
- USBINT5PIN24
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable Assembly | |
| Cable Length | 609.6mm | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | USBI | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable Assembly | ||
Cable Length 609.6mm | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals CE, RoHS Compliant | ||
Series USBI | ||
- COO (Country of Origin):
- CN
StarTech USBI Series USB Cable Assembly, 609.6mm Cable Length, Black Jacket - USBINT5PIN24
This USB cable assembly is a black, inline wiring solution for internal connections that uses IDC terminations at both ends. It is designed for equipment requiring compact, low-profile cabling between PCB-mounted headers and internal modules, supplied as a pre-assembled female-to-female connector run and compliant with common industry directives.
Features and Benefits:
• Female-to-female IDC connectors provide simple mating with header pins
• Insulated displacement terminations reduce assembly labour
• Black jacket offers unobtrusive installation in equipment bays
• CE certified for conformity with applicable EU safety standards
• RoHS compliant to limit restricted substances in circuitry
• Insulated displacement terminations reduce assembly labour
• Black jacket offers unobtrusive installation in equipment bays
• CE certified for conformity with applicable EU safety standards
• RoHS compliant to limit restricted substances in circuitry
Applications
• Suitable for linking internal headers on control boards
• Used with embedded modules in appliance assemblies
• Ideal for wiring between daughterboards in enclosures
• Can be used for factory-configured cable harnesses
• Used for connection work in test and development rigs
• Used with embedded modules in appliance assemblies
• Ideal for wiring between daughterboards in enclosures
• Can be used for factory-configured cable harnesses
• Used for connection work in test and development rigs
What conductor attachment method is used for the connections?
The cable employs insulation displacement contact terminations that pierce insulation and establish electrical contact without prior stripping.
How is suitability for restricted-substance requirements addressed?
The construction adheres to RoHS directives, meaning materials meet limits for specified hazardous substances.
What certification indicates regulatory conformity for installation?
The product carries CE marking, indicating it meets the relevant EU conformity criteria for sale and use.
Are the connectors gendered and how does that affect mating options?
Both terminations are the female configuration, enabling connection to male header pins on printed circuit boards.
Related links
- RS PRO Steel Galvanised Door Bolt 609 mm 609 mm
- RS PRO Steel Black Powder Coated Door Bolt 609 mm 609 mm
- CAE Multimedia Connect Essential line Series 42 U-Rack Cabinet 676 mm, 609 mm 1990 mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F7 Grade w: 609 mm h: 304 mm d: 381 mm
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- StarTech.com SATA Cable, 457.2 mm
- StarTech.com USB 2.0 Black, 900 mm
- StarTech.com USB 2.0 Black, 500 mm

