TE Connectivity , Male USB Type A to Male USB B, White, 1 m
- RS Stock No.:
- 274-9677
- Distrelec Article No.:
- 304-64-478
- Mfr. Part No.:
- 1487587-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 10 units)*
$313.57
(exc. GST)
$344.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $31.357 | $313.57 |
| 50 + | $27.998 | $279.98 |
*price indicative
- RS Stock No.:
- 274-9677
- Distrelec Article No.:
- 304-64-478
- Mfr. Part No.:
- 1487587-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Series | 1487587 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Cable Assembly | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Series 1487587 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB Cable is a USB Type A to Type B cable with a 4 position plug. It is white in color and incorporates both 26 AWG and 28 AWG wires, likely for data and power transmission. It is suitable for connecting USB devices to a computer or other host device.
Shielded
Double ended cable
