Omron Cable, Male RS232C to Male RS232C Cable, 2m
- RS Stock No.:
- 266-1599
- Mfr. Part No.:
- XW2Z-200EE
- Brand:
- Omron
On back order for despatch 12/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$302.99
(exc. GST)
$333.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $302.99 |
- RS Stock No.:
- 266-1599
- Mfr. Part No.:
- XW2Z-200EE
- Brand:
- Omron
Related links
- Omron Cable, Male RS232C to Male RS232C Cable, 2m
- Omron Cable 2m
- Mitutoyo D-sub Adapter Male RS232C to Female 9 Way D-Sub
- Omron Cable 2m For Use With HMI NS Series
- Omron Cable 2m For Use With HMI NT20, NT631C-V3
- Omron PLC connection cable 2m PLC CJ1, NX-I/O
- Omron Straight Male 4 way M12 to Straight Male 4 way M12 Sensor...
- Omron Straight Female 4 way M12 to Straight Male M12 Sensor...