Mitutoyo D-sub Adapter Male RS232C to Female 9 Way D-Sub
- RS Stock No.:
- 511-4744
- Mfr. Part No.:
- 63AAA029
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$287.02
(exc. GST)
$315.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.02 |
*price indicative
- RS Stock No.:
- 511-4744
- Mfr. Part No.:
- 63AAA029
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Converts From Gender | Male | |
| Converts From Type | RS232C | |
| Converts To Gender | Female | |
| Converts To Type | 9 Way D-Sub | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Converts From Gender Male | ||
Converts From Type RS232C | ||
Converts To Gender Female | ||
Converts To Type 9 Way D-Sub | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Digimatic DMX-1 Multiplexer
The Digimatic DMX multiplexer allows users to transmit measurement data to application programs.
The application can be used to configure the device used, the measurement frequency etc.
This interface, controlled by a microcontroller, is designed to connect a measuring instrument to the RS-232 port on a PC.
Fast transmission without an external power supply (thanks to the RTS and DTR connections).
The application can be used to configure the device used, the measurement frequency etc.
This interface, controlled by a microcontroller, is designed to connect a measuring instrument to the RS-232 port on a PC.
Fast transmission without an external power supply (thanks to the RTS and DTR connections).
