Roline USB 4.0, Male USB C to Male USB C, 0.5m
- RS Stock No.:
- 266-0506
- Mfr. Part No.:
- 11.02.9080-5
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 266-0506
- Mfr. Part No.:
- 11.02.9080-5
- Brand:
- Roline
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roline | |
Length | 0.5m | |
Connector 1 | USB C | |
Connector 2 | USB C | |
USB Cable Type | USB Cable | |
USB Version | USB 4.0 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Select all | ||
---|---|---|
Brand Roline | ||
Length 0.5m | ||
Connector 1 USB C | ||
Connector 2 USB C | ||
USB Cable Type USB Cable | ||
USB Version USB 4.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||