Roline USB 4.0, Male USB C to Male USB C, 2m
- RS Stock No.:
- 266-0511
- Mfr. Part No.:
- 11.02.9086-10
- Brand:
- Roline
Subtotal (1 unit)*
$93.67
(exc. GST)
$103.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.67 |
*price indicative
- RS Stock No.:
- 266-0511
- Mfr. Part No.:
- 11.02.9086-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 2m | |
| Connector 1 | USB C | |
| Connector 2 | USB C | |
| USB Cable Type | USB Cable | |
| USB Version | USB 4.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 2m | ||
Connector 1 USB C | ||
Connector 2 USB C | ||
USB Cable Type USB Cable | ||
USB Version USB 4.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
The Roline High quality USB 4 Gen 3x2 cable with the reversible USB-C connector on both ends for data transfer rates of up to 40 Gbit/s and USB power delivery up to 20V / 5A.
Cable shielding screened
Colour black
Length 1 m
Colour black
Length 1 m
