Roline USB Cable, Male USB Type C to Male, USB 2.0 USB Type A, Black, 800 mm
- RS Stock No.:
- 266-0498
- Mfr. Part No.:
- 11.02.9027-10
- Brand:
- Roline
Subtotal (1 unit)*
$25.71
(exc. GST)
$28.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.71 |
*price indicative
- RS Stock No.:
- 266-0498
- Mfr. Part No.:
- 11.02.9027-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 300V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 300V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline USB2.0 Cable for connecting smartphones or tablets with USB Type C connection to a wall charger or e.g. for connection of hard disks and other end devices.
Suitable for data transfer rates of up to 480 Mbit/s
Colour black
Length 0.8 m
Related links
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 USB B 800 mm
- Roline USB Cable USB 2.0 USB Type A 800 mm
- Roline USB Cable USB 2.0 Mini USB Type B Gold, 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 USB B 800 mm
