Hirschmann USB Cable, Male ACA to Male, USB 2.0 USB Type C
- RS Stock No.:
- 245-6852
- Distrelec Article No.:
- 302-22-103
- Mfr. Part No.:
- ACA22-USB-C EEC
- Brand:
- Hirschmann
Subtotal (1 unit)*
$398.00
(exc. GST)
$437.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.00 |
*price indicative
- RS Stock No.:
- 245-6852
- Distrelec Article No.:
- 302-22-103
- Mfr. Part No.:
- ACA22-USB-C EEC
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | USB Cable | |
| Connector Type A | ACA | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type USB Cable | ||
Connector Type A ACA | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Belden Hirschmann Auto-Configuration Adapter, ACA to USB C Connection, 10g Weight - ACA22-USB-C EEC
For a quick and easy way to backup data from your network devices, go for this auto configuration adapter from the Belden Hirschmann range. By using this unit, you can store configuration and operating settings from an old switch and use it to load a new one, so commissioning and replacement won't take all day. The ACA adapter has 512MB of memory, meaning it takes the job of saving large data packets in its stride.
Features & Benefits
• For easy monitoring, integrated self-diagnostics show when it's reading, writing or there's a fault
• Wide operating temperature range of -40°C to +70°C for use in challenging settings
• Mean time between failures of 359 years for reliable long-term performance
Applications
• Data banks
• Telecommunications systems
• Office buildings
How do I install this adapter?
You can configure this adapter through the USB interface of the connected switch or via a computer using the SNMP/web protocol.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
