StarTech.com USB 3.2, Male USB Type C to Male USB Type C, Black, 2 m
- RS Stock No.:
- 240-6245
- Distrelec Article No.:
- 302-52-633
- Mfr. Part No.:
- USB315CCV2M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$77.37
(exc. GST)
$85.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.37 |
*price indicative
- RS Stock No.:
- 240-6245
- Distrelec Article No.:
- 302-52-633
- Mfr. Part No.:
- USB315CCV2M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
StarTech.com USB Cable, 2m Cable Length, USB 3.2 Version - USB315CCV2M
This USB cable provides a direct USB Type C connection between devices, intended for high-speed data transfers and power delivery in professional environments. It is designed as a straightforward male-to-male lead with robust outer material and a 2m reach, suitable for linking modern instrumentation, test equipment and industrial controllers that use USB Type C interfaces.
Features and Benefits:
• USB 3.2 support for fast data transfer speeds
• Male-to-male USB Type C configuration for direct device linking
• 2m length for flexible workspace layout
• Thermoplastic elastomer jacket for enhanced durability
• Black jacket colour for discreet industrial integration
• RoHS compliance reducing hazardous substance content
• Male-to-male USB Type C configuration for direct device linking
• 2m length for flexible workspace layout
• Thermoplastic elastomer jacket for enhanced durability
• Black jacket colour for discreet industrial integration
• RoHS compliance reducing hazardous substance content
Applications
• Suitable for connecting measurement instruments to host PCs
• Ideal for data logging between industrial controllers and recorders
• Used with test benches requiring USB Type-C 3.2 links
• Can be used for charging and syncing compatible handheld devices
• Used for firmware updates on automation equipment
• Ideal for data logging between industrial controllers and recorders
• Used with test benches requiring USB Type-C 3.2 links
• Can be used for charging and syncing compatible handheld devices
• Used for firmware updates on automation equipment
What connector genders does it use?
Both ends are male, enabling a straight-through connection between USB Type C ports.
How does the cable jacket impact handling in workshops?
The thermoplastic elastomer sheath improves abrasion resistance and gives a flexible, grippable finish for frequent routing and reconfiguring.
Is the cable intended for use in hazardous area installations?
It is not certified for hazardous areas and should be used only in standard industrial and laboratory locations.
Which colour is used to identify this lead in cable runs?
The cable is finished in black to blend with typical industrial cabling and reduce Visual clutter.

