Molex USB 3.0 Cable, Male USB A to Male USB B Cable, 1.5m
- RS Stock No.:
- 213-4445
- Mfr. Part No.:
- 687890039
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 213-4445
- Mfr. Part No.:
- 687890039
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex USB3.0 type A male to type B male perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger. The length of cable is 1.5 m.
Plug and play
Dual ended connector
PVC cable
Dual ended connector
PVC cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Connector 1 | USB A |
Connector 2 | USB B |
USB Cable Type | USB Cable |
USB Version | USB 3.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Related links
- Molex USB 3.0 Cable, Male USB A to Male USB B Cable, 1.5m
- Molex USB 3.0 Cable, Male USB A to Male Micro USB B Cable, 1.5m
- Molex USB 3.0 Cable, Male USB A to Male USB B Cable, 1m
- Molex USB 3.0 Cable, Male USB A to Female USB A Cable, 1.5m
- StarTech.com USB 3.0 Cable, Male USB A to Male USB B Cable, 2m
- StarTech.com USB 3.0 Cable, Male USB C to Male USB B Cable, 2m
- StarTech.com USB 3.0 Cable, Male USB A to Male USB B Cable, 1m
- StarTech.com USB 3.0 Cable, Male USB A to Male USB B Cable, 10m