StarTech.com USB 2.0, Female USB Type A to Female USB Type A, Black, 15 m
- RS Stock No.:
- 193-2887
- Distrelec Article No.:
- 302-31-765
- Mfr. Part No.:
- USB2EXT4P15M
- Brand:
- StarTech.com
- RS Stock No.:
- 193-2887
- Distrelec Article No.:
- 302-31-765
- Mfr. Part No.:
- USB2EXT4P15M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 15m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 15m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
StarTech.com USB Cable, 100 to 240V AC Input Voltage, 10W Power Consumption - USB2EXT4P15M
Increase the capacity of your computer's USB port with this cable from StarTech.com. It has an integrated 4-port hub on one end that lets you link 4 devices through a single connection, increasing productivity. Components like this are commonly used in design studios and shared workstations.
Versatile compatibility The cable is backwards compatible with USB 1.1/1.0 devices, so you don't need to upgrade your hardware to use it.
Hot-swappableThere's no need to shut down your PC to install or remove this cable – simply plug it in and it's ready for use.
Extended reachA length of 15m lets you extend the distance of your devices beyond the USB 2.0 limit of 5m.
• Transfer rate of 480Mbps for high-speed data transmission
• PVC outer jacket for durability and impact resistance
FAQs
High Speed USB 2.0 compliant, with supported data transfer rates up to 480 Mbps
Backward compatible with USB 1.1/1.0 devices
Includes a 2A external power adapter
Overcurrent detection and protection for all 4 ports
Plug and Play and Hot Swap compatible
No USB signal loss, even at a distance of up to 50 feet (15 meters)
Add 4 additional external USB 2.0 ports through a single cable connection
Applications
Connect 4 USB 2.0 devices to your computer through a single cable
Extend the distance of USB peripherals beyond the USB 2.0 5-meter limitation
Is this cable protected from overcurrents?Yes, for safety, this cable has overcurrent monitoring and protection for all four ports.

