StarTech.com USB 3.0, Male USB Type A to Male Micro USB Type B, Black, 1 m
- RS Stock No.:
- 193-2869
- Distrelec Article No.:
- 302-33-391
- Mfr. Part No.:
- USB3AU1MLS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$27.87
(exc. GST)
$30.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.87 |
*price indicative
- RS Stock No.:
- 193-2869
- Distrelec Article No.:
- 302-33-391
- Mfr. Part No.:
- USB3AU1MLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type IC Socket USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, CE | ||
- COO (Country of Origin):
- CN
StarTech.com Male USB A to Micro-B 3.0 USB Cable, 1m - USB3AU1MLS
Use this handy cable from StarTech.com to plug a device with a 10-pin SuperSpeed Micro-B USB (universal serial bus) port into your computer. The Male USB A connector simply plugs into a standard USB A port on your computer. It's an easy way to connect older high-performance devices such as hard disk drives and professional cameras, whether you're at home or in a commercial environment.
Lightweight Cable
Angled connectorThe Micro-B connector is at a left angle to reduce cable tension and tangles when linking your devices to a computer. Moulded strain relief between the connectors and cable increases longevity to create a highly-durable adapter.
Slim designThe slim profile of this USB cable lets you connect devices quickly without needing to remove protective cases.
Increased compatibilityBy providing a reliable link to your desktop computer, means you can keep using hard drives and professional cameras with legacy high-speed connectors.
Ultra-Thin Connector
• 1m length of cable for flexibility between devices• PVC (polyvinyl chloride) jacket to protect cable wiring• 3.0 speed for up to 5Gbps (gigabits per second) of data transfer
FAQs
The USB Micro B connector is at a left angle, which means reduced stress and damage to your computer port and the most vulnerable part of the cable. This is especially useful when wanting easy access to devices, like gaming or texting on a phone, the angled connector keeps the cable out the way. This more naturally fitting connection will provide enhanced longevity for this great StarTech.com product.
Can I synchronise and charge devices using this cable?Yes, you can. Simply plug it into your device and computer to automatically synchronise and charge.
3.0 SuperSpeed
Achieve 5Gbps of data transfer speeds with this expert designed 3.1 Gen 1 cable. For compatible and 3.0 ready devices, like phones and tables, the cable offers faster power transfer to your peripherals too.
Features and Benefits
• USB 3.0 connectivity
• 1x USB Micro-B male connector
• 1x USB type A male connector
• Left angled Micro B connection
• Slim cable
• Slim moulded connection point
• 1m cable length
• Maximum data transfer rate 5Gbps
• Charge and Sync devices
• No need to remove cases to connect devices
• Connect devices in hard to reach spaces
What are the applications for this product?
True plug and play, charge and sync your mobile devices via a host computer with ease.
How to identify USB 3.0 cables?
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
How long can a 3.0 cable be?
USB 3.0 cables have a maximum length of 15m. Beyond the typical 3m limit for 3.0 cables, active cabling is required.
Whats in the box?
• 1x 1m Left-Angle Slim Micro USB B 3.0 Cable

