StarTech.com USB 2.0, Male USB A to Female Micro USB B, 480Mbps, 0.2m
- RS Stock No.:
- 193-2866
- Mfr. Part No.:
- USBAUBSCHM
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-2866
- Mfr. Part No.:
- USBAUBSCHM
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 0.2m | |
| Connector 1 | USB A | |
| Connector 2 | Micro USB B | |
| USB Cable Type | USB-A to USB Micro-B Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Sheath Colour | Black | |
| Data Rate | 480Mbps | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 0.2m | ||
Connector 1 USB A | ||
Connector 2 Micro USB B | ||
USB Cable Type USB-A to USB Micro-B Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Sheath Colour Black | ||
Data Rate 480Mbps | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.coms USB Voltage and Current Diagnostic Kit – USBAUBSCHM
This excellent tester kit from StarTech.com is perfect for diagnosing issues with chargers, cables, and batteries. Its great for discovering optimal charging combinations as the device displays voltage and current whether youre using iPhone or Android.
Easy Troubleshooting
Whats great about this affordable product is users can self-diagnose issues with charging at a lesser expense than replacing various accessories, especially if users arent 100% sure the replacement will solve the problem.
The USB charger tester displays the voltage and current thats being delivered to your USB devices, allowing users to test different sources, such as wall and car chargers, power banks, computer USB ports and other charging stations. The USB meter enables users to find an optimum charging combination for different environments, whether youre on the go, at the office, or at home.
If users run a test lab or repair facility, this diagnostic tool is perfect for determining where the issue is coming from specifically, be it the charger, cable, or battery.
Easy Display
Using StarTech.coms device is easy, true plug and play. The display shows either current or voltage, or a cleverly designed setting alternates the two display options. This is great if youre wanting to keep an eye on the measurements without having to repeatedly switch the display manually.
Charge Faster
The accessory is able to charge and sync at the same time. However, this USB adapter features a fast-charge mode, which works by disabling the sync mode and making the computer port a charge only port. This mimics the same charging capabilities as an AC wall charger.
Secure Connection
For secure charging, users can disable syncing if charging devices at public charging station. This reduces the risk of data being stolen and downloading malware or viruses without realising over a USB connection.
Features and Benefits
• Fast charging capabilities
• Sync and charge mobile devices simultaneously
• Features voltage
• Displays current
• Mode for alternating display
• 1x USB A male connector
• 1x USB A female connector
• Diagnose any faults with cables, chargers or batteries
• Turn off syncing for safer charging
• LCD display
• Suitable for Apple and Android devices
• LED indicator shows whether the current (A) or voltage (V) is displayed
• Sync and charge mobile devices simultaneously
• Features voltage
• Displays current
• Mode for alternating display
• 1x USB A male connector
• 1x USB A female connector
• Diagnose any faults with cables, chargers or batteries
• Turn off syncing for safer charging
• LCD display
• Suitable for Apple and Android devices
• LED indicator shows whether the current (A) or voltage (V) is displayed
What are the applications of this device?
This device can be used to diagnose charging problems and to test consumption of devices. Decreased charge times to save time but users can sync devices to computers depending on their needs.
What is a USB tester?
A USB tester checks to see if USB ports are working correctly but can also be applied to see if batteries and cables are also suitably working.
Whats in the box?
• 1x Mobile charge and sync doagnostic kit
• 1x 8in micro-USB cable
• 1x Instruction manual
• 1x 8in micro-USB cable
• 1x Instruction manual

