StarTech.com USB 3.0, Male USB Type A to Male Micro USB Type B, Black, 500 mm
- RS Stock No.:
- 193-2865
- Distrelec Article No.:
- 302-33-396
- Mfr. Part No.:
- USB3AU50CMRS
- Brand:
- StarTech.com
Subtotal (1 unit)*
$22.48
(exc. GST)
$24.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.48 |
*price indicative
- RS Stock No.:
- 193-2865
- Distrelec Article No.:
- 302-33-396
- Mfr. Part No.:
- USB3AU50CMRS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com USB Cable, 0.5m Length, USB3.0 Type - USB3AU50CMRS
This USB cable from StarTech.com proves that good things come in small packages. Its slim-yet-sturdy design lets you connect desktop micro USB devices without loops of cable getting in the way. A flexible right-angled connector slips neatly into connection ports to reduce stress and damage – no awkward bending needed.
Features & Benefits
Connection on the goMeasuring up at just 0.5m long, this portable cable stows away neatly in your laptop bag.
Rapid data transfersYou wont wait be left waiting around to sync files, thanks to 5Gbps data transfer speeds.
Ultra-slim designSlim cable and connector profile means you can charge devices without removing their protective cases.
• Shielded cable protects your connections from outside interference
• Useful for charging, syncing and plug-and-play applications
• Highly conductive nickel plating supports reliable data transfers
FAQs
What type of connectors does this cable have?For wide compatibility, the cable has one micro-B connector and one USB-A connector, both male-gendered.

